
10-bit serial Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs. Features a 1250 kS/s conversion rate, 1 LSB integral nonlinearity, and a parallel interface. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 7mA. Packaged in a 32-pin TSSOP, this lead-free and RoHS-compliant component offers a signal-to-noise ratio of 60dB and SFDR of 63dB.
Texas Instruments TLV1578CDARG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1578CDARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
