
Single channel, general purpose comparator featuring low quiescent current of 75µA and high voltage operation. Surface mountable in a SOT-23-5 package, this component offers a propagation delay of 560ns and an output current of 20mA. Operating across a wide temperature range from -40°C to 125°C, it boasts a low input bias current of 15nA. This RoHS compliant and lead-free integrated circuit is designed for specialty logic applications.
Texas Instruments TLV1701AIDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max Input Current | 15nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Packaging | Cut Tape |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1701AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.