Single high voltage, low power comparator in a 5-SOT-23 package. Features a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 1.1V to 18V, with a maximum single supply voltage of 36V. Offers a nominal supply current of 55µA and a response time of 560ns. This surface mount component boasts a 20mA output current and is RoHS compliant.
Texas Instruments TLV1701AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Input Current | 15nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 55uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 96.48dB |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Response Time | 560ns |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Type | General Purpose |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1701AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
