Texas Instruments TLV1701AIDRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.075 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.015 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1701AIDRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.