
Dual high voltage, low power comparator featuring 2 channels in a compact 8-VSSOP package. Operates with a dual supply voltage range of 1.1V to 18V and a single supply voltage from 2.2V to 36V. Offers a nominal supply current of 55µA and a quiescent current of 75µA, with an input bias current of 15nA. This surface mount component boasts a 560ns response time and 20mA output current per channel, suitable for operation between -40°C and 125°C.
Texas Instruments TLV1702AIDGK technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 55uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96.48dB |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| Response Time | 560ns |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1702AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
