
Texas Instruments TLV1702AIDGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Input Current | 15nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 55uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Response Time | 780ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1702AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
