Dual high voltage, low power comparator featuring 2 functions and an 8-pin configuration. Operates across an automotive temperature range from -40°C to 125°C with a maximum supply voltage of 40V. Maximum supply current is 0.15mA, with a maximum input offset voltage of 2500µV and average bias current of 0.015mA. Housed in an 8-X2QFN package with dimensions of 1.5mm x 1.5mm.
Texas Instruments TLV1702AIRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1702AIRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.