Automotive-grade operational amplifier featuring a 10-MHz unity gain bandwidth and a 10 V/µs slew rate. This single-channel op amp offers a wide supply voltage range from ±4.5V to ±20V, with a maximum supply current of 2.3mA. Designed for cost-sensitive applications, it provides low noise performance and rail-to-rail output. The component operates across an extended temperature range of -40°C to 125°C and is housed in a compact 5-terminal SOT-23 package.
Texas Instruments TLV172IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV172IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.