Dual-channel, general-purpose operational amplifier featuring a 1.2-MHz unity gain bandwidth and a 0.4-V/µs slew rate. This micro-power device operates from a wide supply voltage range, from 2V to 20V, with a nominal supply current of 0.35mA. It offers rail-to-rail output and a high common-mode rejection ratio of 110dB. Packaged in an 8-pin SOIC with a JEDEC R-PDSO-G8 designation, this automotive-grade component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments TLV2170IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Neg Supply Voltage-Nom (Vsup) | -2 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2170IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.