Automotive-grade, 2-channel operational amplifier featuring rail-to-rail input and output. This micropower, zero-drift amplifier offers a maximum input offset voltage of 250 µV and a nominal slew rate of 0.35 V/µs. With a unity gain bandwidth of 750 kHz and a maximum supply current of 0.26 mA, it operates across a wide temperature range of -40°C to 125°C. The voltage-feedback architecture ensures a minimum voltage gain of 1,000,000 and a nominal common-mode reject ratio of 134 dB. Packaged in an 8-WSON (S-PDSO-N8) with dual terminals, it supports supply voltages up to ±13V.
Texas Instruments TLV2186IDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0006 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 134 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 750 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0012 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2186IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.