
Single operational amplifier featuring a 65kHz gain bandwidth product and 0.025V/µs slew rate. This general-purpose amplifier operates with a minimum supply voltage of 1.35V and a maximum of 10V, with a typical operating supply voltage of 5V. It boasts a low operating supply current of 13µA and an input bias current of 60pA. The device offers a common mode rejection ratio of 65dB and an input offset voltage of 3mV. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments TLV2211CDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 65kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Unity Gain Bandwidth Product | 65kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2211CDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
