Single-channel, general-purpose operational amplifier featuring a 65kHz gain bandwidth product and 56kHz bandwidth. This integrated circuit offers a low input bias current of 60pA and an input offset voltage of 450µV. Operating from a minimum supply voltage of 1.35V to a maximum of 10V, it delivers 50mA output current per channel. Packaged in a SOT-23-5, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV2211CDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 56kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 65kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2211CDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
