Single channel, general-purpose operational amplifier featuring a 65kHz gain bandwidth product and 56kHz bandwidth. This uPower amplifier operates from a dual supply voltage range of 1.35V to 5V, with a maximum single supply voltage of 10V. It boasts a low operating supply current of 13µA and an input bias current of 60pA. The amplifier is housed in a compact 5-SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height, and operates within a temperature range of -40°C to 85°C.
Texas Instruments TLV2211IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 56kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 65kHz |
| Height | 1.15mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Unity Gain Bandwidth Product | 65kHz |
| Voltage Gain | 118.06dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2211IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.