Texas Instruments TLV2211Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 0.025 |
| Common-mode Reject Ratio-Nom | 83 |
| Unity Gain BW-Nom | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2211Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.