3.3V fixed positive LDO regulator with a maximum output current of 0.48A. Features a 0.55V dropout voltage and a wide input voltage range from 3.9V to 12V. Operates across an extended temperature range of -55°C to 125°C. Housed in a 20-terminal ceramic CQCC20 (S-CQCC-N20) package with dimensions of 8.89mm x 8.89mm. Offers tight voltage regulation with a maximum line regulation of 0.015% and load regulation of 0.03%.
Texas Instruments TLV2217-33MFKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.48 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2217-33MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.