Texas Instruments TLV2221CDBV technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 510kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.18V/µs |
| Unity Gain Bandwidth Product | 510kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2221CDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.