
Single-channel, general-purpose operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This LinCMOS™ RRO device operates from a minimum supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply voltage of 5V. It offers a 1.25V/µs slew rate and a 60dB common mode rejection ratio, with an input bias current of 60pA. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments TLV2231CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 710uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.25V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2231CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
