Texas Instruments TLV2231IDBV technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV2231IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.