
Single-supply operational amplifier featuring a 5.5kHz bandwidth and 120dB voltage gain. This general-purpose amplifier operates from a minimum supply voltage of 2.5V up to a maximum of 12V, with a nominal operating supply voltage of 6V and a low operating supply current of 1µA. It boasts a high common mode rejection ratio of 55dB and a power supply rejection ratio of 70dB, with an input bias current of 500pA and an input offset voltage of 3mV. Packaged in a compact SOT-23 case, this lead-free, RoHS-compliant component is suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2241IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5.5kHz |
| Height | 1.15mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
