
Single-channel, general-purpose operational amplifier featuring a 5.5kHz bandwidth and 5.5kHz gain bandwidth product. This IC offers a low input bias current of 500pA and an input offset voltage of 3mV. Operating from a minimum dual supply voltage of 1.25V to a maximum of 6V, or a single supply of 2.5V to 12V, it provides a 120dB voltage gain and 70dB PSRR. The component is housed in an 8-pin SOIC package, with a maximum operating temperature of 125°C.
Texas Instruments TLV2241IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.