
Dual precision operational amplifier featuring rail-to-rail output and very low power consumption. Offers a 200kHz gain bandwidth product and 187kHz bandwidth, with a 0.1V/µs slew rate. Operates from a 1.35V to 8V supply range, drawing 70µA typical supply current. Achieves 65dB common mode rejection ratio and 200µV input offset voltage. Packaged in an 8-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV2252AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252AIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.