Dual operational amplifier featuring a 1000µV maximum input offset voltage and 187kHz unity gain bandwidth. This voltage-feedback architecture offers a minimum voltage gain of 10000 and a nominal slew rate of 0.1V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of 3V, supporting a maximum supply voltage of 8V. The 8-terminal ceramic DIP package (R-GDIP-T8) houses two amplifier functions, with a maximum supply current of 0.15mA.
Texas Instruments TLV2252AMJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 187 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2252AMJG to view detailed technical specifications.
No datasheet is available for this part.