Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a unity gain bandwidth of 187 kHz and a minimum voltage gain of 10000. Maximum input offset voltage is 1000 µV, with a nominal slew rate of 0.1 V/µs. This micropower amplifier operates across an automotive temperature range from -40°C to 125°C. Housed in an 8-terminal TSSOP package with a 3mm width and 4.4mm length.
Texas Instruments TLV2252AQPWREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 187 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2252AQPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.