Quad-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 187kHz bandwidth. This integrated circuit offers a wide operating supply voltage range from 1.35V to 8V, with a maximum dual supply voltage of 4V. It boasts a low input bias current of 60pA and an input offset voltage of 200µV, with a typical operating supply current of 140µA. The amplifier operates across a temperature range of -40°C to 125°C and is supplied in a 14-pin SOIC package.
Texas Instruments TLV2254AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2254AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
