Quad operational amplifier featuring rail-to-rail output, designed for low-voltage applications. This integrated circuit offers four independent amplifier functions within a 14-terminal TSSOP package. Operating across an automotive temperature range of -40°C to 125°C, it supports a supply voltage range from 3V to 16V. Key specifications include a nominal slew rate of 0.1 V/µs, a unity gain bandwidth of 187 kHz, and a minimum voltage gain of 10,000. The device is micropower and low-bias, with a maximum supply current of 0.25mA.
Texas Instruments TLV2254AIPWLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 187 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2254AIPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.