Dual operational amplifier featuring a 670kHz bandwidth and 0.55V/µs slew rate. This general-purpose op-amp offers a 710kHz gain bandwidth product and a 950µV input offset voltage. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from 1.35V to 4V, with a maximum supply voltage of 8V. The device boasts a 70dB common mode rejection ratio and 60pA input bias current, with an operating supply current of 400µA. This RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2262AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.