
Dual rail-to-rail, low-voltage, low-power operational amplifier featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This general-purpose amplifier offers 2 channels, a 300µV input offset voltage, and 60pA input bias current. Operating from 1.35V to 4V dual supply or 2.7V to 8V single supply, it provides a 0.55V/µs slew rate and 50mA output current per channel. Packaged in an 8-TSSOP, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV2262IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
