Dual operational amplifier featuring rail-to-rail output and low power consumption. Offers a gain bandwidth product of 710kHz and a slew rate of 0.55V/µs. Operates with dual supply voltages from 1.35V to 4V, with a maximum supply voltage of 8V. Features a low input bias current of 60pA and an input offset voltage of 2.5mV. Packaged in CDIP with an operating temperature range of -55°C to 125°C.
Texas Instruments TLV2262MJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 670kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV2262MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.