
Quad operational amplifier featuring rail-to-rail output and advanced LinCMOS™ technology. Offers a 670kHz bandwidth and 0.55V/µs slew rate, with a 710kHz gain bandwidth product. Operates from a 1.35V to 4V dual supply or 2.7V to 8V single supply, consuming 800µA operating supply current. Achieves a 65dB common mode rejection ratio and 300µV input offset voltage, with 60pA input bias current. Packaged in a 14-SOIC (D) case, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2264AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2264AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
