Quad operational amplifier featuring advanced LinCMOS™ technology. This general-purpose amplifier offers a 670kHz bandwidth and a 710kHz gain bandwidth product. It operates with a wide supply voltage range from 1.35V to 8V, supporting dual supplies up to 4V. Key specifications include a low input bias current of 60pA, an input offset voltage of 300µV, and a high common-mode rejection ratio of 65dB. The amplifier delivers 50mA output current per channel and boasts a slew rate of 0.55V/µs. Packaged in a 14-SOIC (D) case, this RoHS compliant component is designed for demanding applications.
Texas Instruments TLV2264AQDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2264AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.