Dual-channel operational amplifier and open-collector comparator IC featuring CMOS technology. Boasts a high voltage gain of 120dB and a Power Supply Rejection Ratio (PSRR) of 105dB, with a Common Mode Rejection Ratio (CMRR) of 88dB. Operates with a dual supply voltage range from 1.25V to 8V, or a single supply from 2.5V to 16V. Features a low input bias current of 500pA and an input offset voltage of 5mV, with a response time of 55µs. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV2302IDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2302 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.