
Dual operational amplifier and dual open-collector comparator IC featuring CMOS technology. This surface mount component offers a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 1.25V to 8V, with a maximum single supply voltage of 16V. Key specifications include a high Common Mode Rejection Ratio of 88dB, a Power Supply Rejection Ratio of 105dB, and a voltage gain of 120dB. The device exhibits low input bias current of 500pA and a maximum supply current of 1.7µA.
Texas Instruments TLV2304ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.022W |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Output Current | 200mA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2304 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2304ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
