
Dual operational amplifier and dual open-collector comparator IC featuring CMOS technology. Offers a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 1.25V to 8V, with a maximum single supply voltage of 16V. Key specifications include a 5mV input offset voltage, 500pA input bias current, 88dB common mode rejection ratio, and 105dB power supply rejection ratio. This surface-mount component is packaged in a 14-TSSOP for tape and reel distribution.
Texas Instruments TLV2304IPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Output Current | 200mA |
| Output Current per Channel | 200uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2304 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2304IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
