Quad operational amplifier featuring CMOS technology, a 1.25V to 16V supply voltage range, and 720mW power dissipation. This surface mount IC offers a 5mV input offset voltage, 500pA input bias current, and a 0.0055MHz bandwidth. It boasts 88dB common mode rejection ratio and 105dB power supply rejection ratio, with a 120dB voltage gain. Packaged in a 14-pin TSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV2304IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 200mA |
| Output Current per Channel | 200uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2304 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2304IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.