Automotive-grade operational amplifier featuring rail-to-rail input and output, designed for low-power applications. This dual-function, voltage-feedback amplifier operates from a 5V nominal supply voltage, with a maximum supply voltage of 7V and a maximum supply current of 0.18mA. It boasts a minimum voltage gain of 100,000, a nominal unity gain bandwidth of 1MHz, and a nominal slew rate of 0.5V/µs. The device is housed in an 8-terminal VSSOP package, with a temperature range of -40°C to 125°C, and meets AEC-Q100 screening standards.
Texas Instruments TLV2313QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Architecture | vOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2313QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.