Dual low-voltage operational amplifier featuring a 85kHz gain bandwidth product and 27kHz bandwidth. This general-purpose amplifier offers a 65dB common mode rejection ratio and 1.1mV input offset voltage. Operating from 2V to 8V supply, it consumes 20µA typical supply current and provides 30mA output current per channel. Packaged in an 8-SOIC case, it operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2322ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 34uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2322ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.