Dual low-voltage operational amplifier in an 8-TSSOP package, designed for general-purpose applications. Features a 27kHz bandwidth, 85kHz gain bandwidth product, and a 0.02V/µs slew rate. Offers a wide operating voltage range from 2V to 8V, with a low operating supply current of 20µA. Includes a common mode rejection ratio of 65dB and a voltage gain of 114.32dB. Operates across a temperature range of -40°C to 85°C, with lead-free and RoHS compliant construction.
Texas Instruments TLV2322IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 34uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2322IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.