Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 85kHz and a minimum voltage gain of 50,000. Maximum input offset voltage is 10,000µV, with low bias current characteristics. Designed for industrial temperature ranges (-40°C to 85°C) and operates with a nominal supply voltage of 3V, up to a maximum of 8V. This 14-terminal component is housed in a UUC14 package.
Texas Instruments TLV2324Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.108 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 6e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2324Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.