
Dual low-voltage, low-power operational amplifier featuring a 300kHz bandwidth and 525kHz gain bandwidth product. This general-purpose op-amp offers 2 channels with a 0.38V/µs slew rate and 104.61dB voltage gain. Operating from a 1V to 4V dual supply or 2V to 8V single supply, it exhibits 65dB common mode rejection ratio and 2nA input bias current. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments TLV2332ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.38V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2332ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
