
Dual, low-noise, RRIO CMOS operational amplifier featuring a 350 kHz unity gain bandwidth and 0.16 V/µs slew rate. This amplifier offers a wide operating temperature range of -40°C to 125°C, with a maximum supply current of 56 µA and a maximum supply voltage of 7V. Designed for cost-sensitive applications, it boasts a high common-mode reject ratio of 130 and a maximum input offset voltage of 15 mV. The component is housed in an 8-SOIC package with 8 terminals.
Texas Instruments TLV2333IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2333IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.