Quad operational amplifier (op-amp) featuring a 300kHz bandwidth and 525kHz gain bandwidth product. This general-purpose amplifier offers 4 channels with a 1.1mV input offset voltage and 2nA input bias current. Operating from a minimum dual supply voltage of 1V up to a maximum of 8V, it provides 30mA output current per channel. Packaged in a 14-pin TSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2334IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.38V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2334IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.