Single-channel, general-purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 790kHz bandwidth. This device operates from a minimum dual supply voltage of 1V up to 4V, with a typical operating supply current of 675µA. It offers a 2.1V/µs slew rate and a 30mA output current per channel. The amplifier boasts a 65dB common mode rejection ratio and a 1.1mV input offset voltage. Packaged in an 8-PDIP, it operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV2341IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.1V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2341IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.