Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 790kHz bandwidth. This general-purpose op-amp offers a 2.1V/µs slew rate and 87.23dB voltage gain. It operates with a minimum dual supply voltage of 1V and a maximum of 8V, with a typical supply current of 1.4mA. The device boasts a 65dB common mode rejection ratio and a 1.1mV input offset voltage. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Texas Instruments TLV2342IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.1V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2342IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.