
Dual low-voltage differential comparator featuring LinCMOS™ technology. This specialty logic IC offers two independent comparator elements within a surface-mount SOIC package. Key specifications include a wide operating temperature range of -40°C to 85°C, a maximum supply voltage of 8V, and a low supply current of 125µA. The device boasts a fast response time of 650ns and supports TTL output.
Texas Instruments TLV2352ID technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
