
Dual low-voltage differential comparator featuring LinCMOS™ technology. This surface mount IC operates from a 2V to 8V supply range, with a maximum supply current of 125µA and quiescent current of 400µA. It offers two channels with a response time of 0.2µs and TTL output type, capable of 6mA output current per channel. The component boasts a low input bias current of 2nA and a maximum input current of 5pA, with an input offset voltage of 5mV. Packaged in an 8-SOIC, it is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV2352IDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 125uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
