Dual comparator IC featuring a 5mV maximum input offset voltage and a 640ns response time. This through-hole component offers 2 channels with TTL output, capable of 6mA output current per channel. It operates from a 2V to 8V supply voltage range, with a maximum supply current of 300uA. The device is RoHS compliant and packaged in a PDIP-8 configuration.
Texas Instruments TLV2352IPE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 300uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.