
Dual low-voltage differential comparator, featuring LinCMOS™ technology. This specialty logic IC operates from a 2V to 8V supply range with a maximum supply current of 125µA. It offers two channels with a typical response time of 650ns and a 6mA output current per channel. Packaged in an 8-TSSOP for surface mounting, it boasts a low input bias current of 5pA and an input offset voltage of 5mV, operating across a temperature range of -40°C to 85°C.
Texas Instruments TLV2352IPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
