Quad low-voltage differential comparator featuring LinCMOS™ technology. This specialty logic IC operates from a 2V to 8V supply voltage range with a maximum supply current of 125µA. It offers four independent comparator channels with a response time of 0.2µs and a 6mA output current per channel. The component is housed in a 14-PDIP through-hole package, suitable for operation between -40°C and 85°C.
Texas Instruments TLV2354INE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 125uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2354INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.