Dual operational amplifier featuring a 6MHz bandwidth and 7MHz gain bandwidth product. This general-purpose op-amp offers a 1mV input offset voltage and 20nA input bias current. Designed for surface mounting in an 8-pin SO package, it operates with a dual supply voltage range of 1V to 2.5V. Key performance specifications include a 3V/µs slew rate and 60dB voltage gain.
Texas Instruments TLV2362IPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2362IPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
