Dual-channel, general-purpose operational amplifier with a 7MHz gain bandwidth product and 6MHz bandwidth. Features a 2.5V/µs slew rate, 1mV input offset voltage, and 150nA input bias current. Operates from a 1V to 2.5V dual supply voltage, with a typical supply current of 1.75mA. Housed in a TSSOP package, this RoHS compliant component offers 60dB voltage gain and 75dB common mode rejection ratio.
Texas Instruments TLV2362IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 2.25mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2362IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
